
MDBT42Q-192KL | |
|---|---|
DigiKey Part Number | 3271-MDBT42Q-192KL-ND |
Manufacturer | |
Manufacturer Product Number | MDBT42Q-192KL |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Serial Interfaces GPIO, I2C, PWM, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Retail Package | Utilized IC / Part nRF52811 |
Part Status Active | Memory Size 192kB Flash, 24kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 3.5mA ~ 11.2mA |
Protocol | Current - Transmitting 2.1mA ~ 15.4mA |
Frequency 2.36GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 4dBm | Package / Case 41-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

