
RAY-PET-40-0-SP | |
|---|---|
DigiKey Part Number | 6355-RAY-PET-40-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RAY-PET-40-0-SP |
Description | Expand Sleeve 22-60 mm, 100m |
Customer Reference | |
Detailed Description | Sleeve X Digi-Spool™, Continuous Spool Black |
Datasheet | Datasheet |
Category | Length Digi-Spool™, Continuous Spool |
Manufacturer RayService | Wall Thickness 0.010" ~ 0.032" (0.25mm ~ 0.81mm) |
Packaging Spool | Operating Temperature -50°C ~ 150°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Attributes Expandable | Liquid Protection Oil Resistant, Water Resistant |
Diameter - Inside, Non-Expanded 0.866" (22.00mm) | Environment Protection Corrosion Resistant, Environment Resistant |
Diameter - Inside, Expanded 2.362" (60.00mm) | Features Grease Resistant |
Material Polyester (PES) | Material Flammability Rating UL94 V-2 |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,86690 € | 260,07 € |
| 600 | 0,72242 € | 433,45 € |
| 1.200 | 0,57793 € | 693,52 € |
| Unit Price without VAT: | 0,86690 € |
|---|---|
| Unit Price with VAT: | 1,03161 € |

