
RAY-PET-25-0-SP | |
|---|---|
DigiKey Part Number | 6355-RAY-PET-25-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RAY-PET-25-0-SP |
Description | Expand Sleeve 14-39 mm, 250m |
Customer Reference | |
Detailed Description | Sleeve X Digi-Spool™, Continuous Spool Black |
Datasheet | Datasheet |
Category | Length Digi-Spool™, Continuous Spool |
Manufacturer RayService | Wall Thickness 0.010" ~ 0.032" (0.25mm ~ 0.81mm) |
Packaging Spool | Operating Temperature -50°C ~ 150°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Attributes Expandable | Liquid Protection Oil Resistant, Water Resistant |
Diameter - Inside, Non-Expanded 0.551" (14.00mm) | Environment Protection Corrosion Resistant, Environment Resistant |
Diameter - Inside, Expanded 1.575" (40.00mm) | Features Grease Resistant |
Material Polyester (PES) | Material Flammability Rating UL94 V-2 |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07090 € | 107,09 € |
| 500 | 0,62892 € | 314,46 € |
| 1.000 | 0,53544 € | 535,44 € |
| Unit Price without VAT: | 1,07090 € |
|---|---|
| Unit Price with VAT: | 1,27437 € |

