
RAY-PET-16-0-SP | |
|---|---|
DigiKey Part Number | 6355-RAY-PET-16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RAY-PET-16-0-SP |
Description | Expand Sleeve 11-26 mm, 250m |
Customer Reference | |
Detailed Description | Sleeve X Digi-Spool™, Continuous Spool Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RayService | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.433" (11.00mm) | |
Diameter - Inside, Expanded | 1.024" (26.00mm) | |
Material | Polyester (PES) | |
Color | Black | |
Length | Digi-Spool™, Continuous Spool | |
Wall Thickness | 0.010" ~ 0.032" (0.25mm ~ 0.81mm) | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant, Water Resistant | |
Environment Protection | Corrosion Resistant, Environment Resistant | |
Features | Grease Resistant | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,51637 € | 154,91 € |
| 600 | 0,36145 € | 216,87 € |
| 1.200 | 0,30982 € | 371,78 € |
| Unit Price without VAT: | 0,51637 € |
|---|---|
| Unit Price with VAT: | 0,61448 € |

