5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Seeed Google AIY Voice Kit | Maker Minute
Holiday Gift Guide 2018 – Picade | DigiKey

T5989DV

DigiKey Part Number
2648-T5989DV-ND
Manufacturer
Manufacturer Product Number
T5989DV
Description
AC/DC WALL MNT ADAPTER 5.1V 13W
Customer Reference
Detailed Description
5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
Raspberry Pi
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
USB Micro
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.88" L x 1.77" W x 1.38" H (73.1mm x 45.0mm x 35.0mm)
Voltage - Output
5.1V
Approval Agency
CE, cULus, TUVgs
Current - Output (Max)
2.5A
Weight
0.331 lb (150.14 g)
Power (Watts)
13 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.