
SC0914(13) | |
|---|---|
DigiKey Part Number | 2648-SC0914(13)TR-ND - Tape & Reel (TR) 2648-SC0914(13)CT-ND - Cut Tape (CT) 2648-SC0914(13)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC0914(13) |
Description | IC MCU 32BIT EXT MEM 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit Dual-Core 133MHz External Program Memory 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SC0914(13) Models |
Category | Program Memory Type External Program Memory |
Mfr | RAM Size 264K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.3V |
Part Status Active | Data Converters A/D 4x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TC) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 133MHz | Supplier Device Package 56-QFN (7x7) |
Connectivity I2C, IrDA, QSPI, SPI, UART/USART, USB | Package / Case 56-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 0,59493 € | 2.022,76 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











