
SC0693ET | |
|---|---|
DigiKey Part Number | 2648-SC0693ET-ND |
Manufacturer | |
Manufacturer Product Number | SC0693ET |
Description | RASP PI COMPUTE MOD 4 1GB/16GB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 1GB/16GB RAM ARM® Cortex®-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, PCIe | |
RAM Capacity/Installed | 1GB/16GB | |
Storage Interface | eMMC, SD | |
Video Outputs | HDMI, MIPI-CSI, MIPI-DSI, OpenGL | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 61,53290 € | 61.532,90 € |
| Unit Price without VAT: | 61,53290 € |
|---|---|
| Unit Price with VAT: | 73,22415 € |





