
SC0512 | |
|---|---|
DigiKey Part Number | 2648-SC0512-ND |
Manufacturer | |
Manufacturer Product Number | SC0512 |
Description | SBC 1.8GHZ 4 CORE 4GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8Ghz 4 Core 4GB/0GB RAM ARM® Cortex®-A72 Keyboard US |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 4GB/4GB |
Manufacturer Raspberry Pi | Storage Interface MicroSD |
Series | Video Outputs micro HDMI |
Packaging Bulk | Ethernet GbE |
Part Status Obsolete | USB USB 2.0 (1), USB 3.0 (2) |
Core Processor Broadcom BCM2711 ARM Cortex-A72 | Digital I/O Lines 40 |
Speed 1.8GHz | Watchdog Timer No |
Number of Cores 4 | Contents 16GB microSD Card, English Beginner's Guide, UK Power Supply, micro HDMI to HDMI-A Cable, Mouse, US Keyboard |
Size / Dimension 11.260" x 4.800" (286.00mm x 122.00mm) | Operating Temperature 0°C ~ 50°C |
Expansion Site/Bus Wi-Fi | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,54000 € | 92,54 € |
| Unit Price without VAT: | 92,54000 € |
|---|---|
| Unit Price with VAT: | 110,12260 € |

