
SC0352 | |
|---|---|
DigiKey Part Number | 2648-SC0352-ND |
Manufacturer | |
Manufacturer Product Number | SC0352 |
Description | RED/WHITE USB KEYBOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red, White USB 79 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 79 |
Manufacturer Raspberry Pi | Interface USB |
Packaging Bulk | Color Red, White |
Part Status Active | Size / Dimension 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
Type Keyboard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,19550 € |






