Red, White USB 79 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0351

DigiKey Part Number
2648-SC0351-ND
Manufacturer
Manufacturer Product Number
SC0351
Description
RED/WHITE USB KEYBOARD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Red, White USB 79 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Type
Keyboard
Number of Keys
79
Interface
USB
Features
-
Color
Red, White
Size / Dimension
11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,63000 €14,63 €
Unit Price without VAT:14,63000 €
Unit Price with VAT:17,40970 €