
RASPBERRY PI COMPUTE BOARD | |
|---|---|
DigiKey Part Number | 2648-RASPBERRYPICOMPUTEBOARD-ND |
Manufacturer | |
Manufacturer Product Number | RASPBERRY PI COMPUTE BOARD |
Description | SBC 1GHZ 1 CORE 512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB/512MB RAM Broadcom BCM2835 ARM1176JZF-S |
Datasheet | Datasheet |
Category | Size / Dimension 2.661" x 1.181" (67.60mm x 30.00mm) |
Manufacturer Raspberry Pi | Form Factor Ultra-Compact |
Series | RAM Capacity/Installed 512MB/512MB |
Packaging Bulk | Storage Interface SDIO |
Part Status Not For New Designs | Video Outputs CSI, DPI, DSI, HDMI |
Core Processor Broadcom BCM2835 ARM1176JZF-S | USB USB 2.0 (1) |
Speed 1GHz | Digital I/O Lines 48 |
Number of Cores 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 25,91631 € | 5.831,17 € |
| Unit Price without VAT: | 25,91631 € |
|---|---|
| Unit Price with VAT: | 30,84041 € |










