WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.462GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYSACVLAY-XZ

DigiKey Part Number
865-WYSACVLAY-XZ-ND
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
WYSACVLAY-XZ
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.462GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Integrated, Trace
Packaging
Tray
Utilized IC / Part
MW320
Part Status
Obsolete
Memory Size
512kB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
WiFi
Current - Receiving
82mA
Protocol
Current - Transmitting
165mA
Frequency
2.412GHz ~ 2.462GHz
Mounting Type
Surface Mount
Data Rate
115.2kbps
Operating Temperature
-30°C ~ 85°C
Power - Output
15dBm
Package / Case
44-SMD Module
Sensitivity
-86dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.