
WBSBHVGXG | |
|---|---|
DigiKey Part Number | 865-WBSBHVGXG-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | WBSBHVGXG |
Description | WYSBHVGXG EVALUTION BOARD |
Customer Reference | |
Detailed Description | 88W8887, WYSBHVGXG - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KAGA FEI AMERICA, INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | 88W8887, WYSBHVGXG | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |

