
MB86297APBH-GSE1 | |
|---|---|
DigiKey Part Number | 865-1182-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | MB86297APBH-GSE1 |
Description | IC VIDEO/GRAPHIC CTRLR 543TEBGA |
Customer Reference | |
Detailed Description | Video Controller IC GPIO, I2C, Serial 543-TEBGA (27x27) Package |
Category | Control Interface GPIO, I2C, Serial |
Manufacturer KAGA FEI AMERICA, INC. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 543-BGA |
Function Controller | Supplier Device Package 543-TEBGA (27x27) |
Applications Professional Video | Base Product Number |

