

MB85RS64VYPNF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS64VYPNF-G-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS64VYPNF-G-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS64VYPNF-G-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPNF-G-BCERE1 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,76800 € | 27,68 € |
| 25 | 2,68640 € | 67,16 € |
| 50 | 2,62460 € | 131,23 € |
| 100 | 2,56270 € | 256,27 € |
| 250 | 2,48120 € | 620,30 € |
| 500 | 2,42010 € | 1.210,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,51075 € | 3.766,12 € |
| 3.000 | 2,44711 € | 7.341,33 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |








