FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 10 MHz 18 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS64TPNF-G-AMERE2

DigiKey Part Number
865-MB85RS64TPNF-G-AMERE2TR-ND - Tape & Reel (TR)
865-MB85RS64TPNF-G-AMERE2CT-ND - Cut Tape (CT)
865-MB85RS64TPNF-G-AMERE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS64TPNF-G-AMERE2
Description
IC FRAM 64KBIT SPI 10MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 10 MHz 18 ns 8-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
18 ns
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FRAM (Ferroelectric RAM)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,78700 €27,87 €
252,70520 €67,63 €
502,64340 €132,17 €
1002,58160 €258,16 €
2502,50004 €625,01 €
5002,43880 €1.219,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,34311 €3.514,66 €
3.0002,28389 €6.851,67 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €