

MB85RS128TYPNF-GS-BCERE1 | |
|---|---|
DigiKey Part Number | 865-1283-2-ND - Tape & Reel (TR) 865-1283-1-ND - Cut Tape (CT) 865-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS128TYPNF-GS-BCERE1 |
Description | IC FRAM 128KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,47900 € | 54,79 € |
| 25 | 5,31440 € | 132,86 € |
| 50 | 5,18940 € | 259,47 € |
| 100 | 5,06500 € | 506,50 € |
| 250 | 4,90164 € | 1.225,41 € |
| 500 | 4,77958 € | 2.389,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,58979 € | 6.884,68 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |










