Similar


MB85R256FPNF-G-JNERE2 | |
|---|---|
DigiKey Part Number | 865-1258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85R256FPNF-G-JNERE2 |
Description | IC FRAM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 150 ns 28-SOP |
EDA/CAD Models | MB85R256FPNF-G-JNERE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |


