Similar

Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 25 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15B102QN-50SXI | Infineon Technologies | 333 | 448-CY15B102QN-50SXI-ND | 11,58000 € | Similar |




