MB85RS2MLYPNF-GS-AWERE2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,93505 €
Datasheet
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOP

MB85RS2MLYPNF-GS-AWERE2

DigiKey Part Number
865-MB85RS2MLYPNF-GS-AWERE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85RS2MLYPNF-GS-AWERE2
Description
IC FRAM 2MBIT SPI 50MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50011,35682 €17.035,23 €
Manufacturers Standard Package
Unit Price without VAT:11,35682 €
Unit Price with VAT:13,51462 €