Similar


MB85RS2MLYPNF-G-AWERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS2MLYPNF-G-AWERE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS2MLYPNF-G-AWERE2 |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 10,04853 € | 15.072,80 € |
| Unit Price without VAT: | 10,04853 € |
|---|---|
| Unit Price with VAT: | 11,95775 € |


