

MB85RS256TYPNF-GS-BCERE1 | |
|---|---|
DigiKey Part Number | 865-1284-2-ND - Tape & Reel (TR) 865-1284-1-ND - Cut Tape (CT) 865-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256TYPNF-GS-BCERE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 6,72000 € | 67,20 € |
| 25 | 6,51640 € | 162,91 € |
| 50 | 6,36220 € | 318,11 € |
| 100 | 6,20860 € | 620,86 € |
| 250 | 6,00740 € | 1.501,85 € |
| 500 | 5,85720 € | 2.928,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,62397 € | 8.435,95 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |











