MFR Recommended
Similar

MB85RS256TYPNF-G-AWERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS256TYPNF-G-AWERE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS256TYPNF-G-AWERE2 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 33 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85RS256TYPNF-G-BCERE1 | RAMXEED | 6.929 | 865-MB85RS256TYPNF-G-BCERE1CT-ND | 6,18000 € | MFR Recommended |
| CY15B256Q-SXET | Infineon Technologies | 0 | 448-CY15B256Q-SXETTR-ND | 7,40939 € | Similar |



