
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tray | Access Time 13 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 476 | 3,73021 € | 1.775,58 € |
| Unit Price without VAT: | 3,73021 € |
|---|---|
| Unit Price with VAT: | 4,43895 € |

