
MB85RQ8MXPF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RQ8MXPF-G-BCERE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RQ8MXPF-G-BCERE1 |
Description | IC FRAM 8MBIT SPI/QUAD 16SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI - Quad I/O 108 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 16-SOP |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,27770 € | 10.638,85 € |
| Unit Price without VAT: | 21,27770 € |
|---|---|
| Unit Price with VAT: | 25,32046 € |

