
MB85RQ8MLXPF-G-BCE1 | |
|---|---|
DigiKey Part Number | 865-MB85RQ8MLXPF-G-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RQ8MLXPF-G-BCE1 |
Description | IC FRAM 8MBIT SPI/QUAD 16SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 28,86381 € | 4.618,21 € |
| Unit Price without VAT: | 28,86381 € |
|---|---|
| Unit Price with VAT: | 34,34793 € |

