
MB85RC64VPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC64VPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC64VPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC64VPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC64VPNF-G-AMERE2 |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 3,22200 € | 32,22 € |
| 25 | 3,12760 € | 78,19 € |
| 50 | 3,05580 € | 152,79 € |
| 100 | 2,98380 € | 298,38 € |
| 250 | 2,88912 € | 722,28 € |
| 500 | 2,81806 € | 1.409,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,70717 € | 4.060,76 € |
| 3.000 | 2,63859 € | 7.915,77 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

