
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tray | Access Time 130 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN (5x6) |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 4,56497 € | 2.077,06 € |
| Unit Price without VAT: | 4,56497 € |
|---|---|
| Unit Price with VAT: | 5,43231 € |

