
MB85RC512TYPNF-GS-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RC512TYPNF-GS-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RC512TYPNF-GS-BCERE1CT-ND - Cut Tape (CT) 865-MB85RC512TYPNF-GS-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC512TYPNF-GS-BCERE1 |
Description | 512kbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit I2C 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 8,15200 € | 81,52 € |
| 25 | 7,90240 € | 197,56 € |
| 50 | 7,71400 € | 385,70 € |
| 100 | 7,52660 € | 752,66 € |
| 250 | 7,28152 € | 1.820,38 € |
| 500 | 7,09882 € | 3.549,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,81546 € | 10.223,19 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |



