
MB85RC1MTPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC1MTPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC1MTPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC1MTPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC1MTPNF-G-AMERE2 |
Description | 1Mbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 130 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 8,49000 € | 84,90 € |
| 25 | 8,22960 € | 205,74 € |
| 50 | 8,03300 € | 401,65 € |
| 100 | 7,83770 € | 783,77 € |
| 250 | 7,58208 € | 1.895,52 € |
| 500 | 7,39168 € | 3.695,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,09651 € | 10.644,77 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |



