MFR Recommended

Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Access Time 550 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85RC16VPNF-G-AME2 | RAMXEED | 0 | 865-MB85RC16VPNF-G-AME2-ND | 1,30960 € | MFR Recommended |


