

MB85RC16PN-G-AMERE1 | |
|---|---|
DigiKey Part Number | 865-1267-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RC16PN-G-AMERE1 |
Description | IC FRAM 16KBIT I2C 1MHZ 8SON |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SON (2x3) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,55009 € | 2.325,13 € |
| Unit Price without VAT: | 1,55009 € |
|---|---|
| Unit Price with VAT: | 1,84461 € |

