
MB85RC128APNF-G-AME2 | |
|---|---|
DigiKey Part Number | 865-MB85RC128APNF-G-AME2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC128APNF-G-AME2 |
Description | 128kbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,90800 € | 39,08 € |
| 25 | 3,79200 € | 94,80 € |
| 95 | 3,62295 € | 344,18 € |
| 190 | 3,53547 € | 671,74 € |
| 285 | 3,48460 € | 993,11 € |
| 570 | 3,39828 € | 1.937,02 € |
| 1.045 | 3,32368 € | 3.473,25 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

