
MB85RC04VPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC04VPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC04VPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC04VPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC04VPNF-G-AMERE2 |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,28000 € | 12,80 € |
| 25 | 1,24440 € | 31,11 € |
| 50 | 1,21680 € | 60,84 € |
| 100 | 1,18910 € | 118,91 € |
| 250 | 1,15248 € | 288,12 € |
| 500 | 1,12486 € | 562,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08147 € | 1.622,20 € |
| 3.000 | 1,05446 € | 3.163,38 € |
| 4.500 | 1,03884 € | 4.674,78 € |
| 7.500 | 1,01939 € | 7.645,43 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


