Similar
Similar

MB85RC04PNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RC04PNF-G-JNERE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RC04PNF-G-JNERE1 |
Description | IC FRAM 4KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Access Time 900 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85RC04PNF-G-AMERE2 | RAMXEED | 0 | 865-MB85RC04PNF-G-AMERE2TR-ND | 1,15673 € | Similar |
| FM24CL04B-GTR | Infineon Technologies | 16.391 | 448-FM24CL04B-GTRCT-ND | 1,75000 € | Similar |



