FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RC04PNF-G-AME2

DigiKey Part Number
865-MB85RC04PNF-G-AME2-ND
Manufacturer
Manufacturer Product Number
MB85RC04PNF-G-AME2
Description
IC FRAM 4KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
-
Access Time
900 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,38600 €13,86 €
251,34760 €33,69 €
501,31780 €65,89 €
1001,28790 €128,79 €
4761,22040 €580,91 €
9521,19065 €1.133,50 €
1.4281,17338 €1.675,59 €
5.2361,11884 €5.858,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €