

MB85R1001ANC-GE1 | |
|---|---|
DigiKey Part Number | 865-1168-ND |
Manufacturer | |
Manufacturer Product Number | MB85R1001ANC-GE1 |
Description | IC FRAM 1MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 150 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85R1001ANC-GE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 10 | 16,96900 € | 169,69 € |
| 25 | 16,43400 € | 410,85 € |
| 50 | 16,03260 € | 801,63 € |
| 128 | 15,49414 € | 1.983,25 € |
| 256 | 15,10363 € | 3.866,53 € |
| 512 | 14,72012 € | 7.536,70 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |

