802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYSPBNZUA

DigiKey Part Number
865-EYSPBNZUATR-ND - Tape & Reel (TR)
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EYSPBNZUA
Description
RF TXRX MOD BT TRACE SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-
Serial Interfaces
ADC, I2C, I2S, PDM, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
4.6mA ~ 10.7mA
Current - Transmitting
14.2mA ~ 30.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
63-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.