
EYSLSNZWW | |
|---|---|
DigiKey Part Number | 865-EYSLSNZWWTR-ND - Tape & Reel (TR) 865-EYSLSNZWWDKR-ND - Digi-Reel® |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EYSLSNZWW |
Description | RF TXRX MODULE BT PCB TRACE SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount |
Category | Power - Output 4dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Digi-Reel® | Antenna Type PCB Trace |
Part Status Obsolete | Utilized IC / Part nRF52810 |
DigiKey Programmable Not Verified | Memory Size 192kB Flash, 24kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.402GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |

