
EYSKBNZWB | |
|---|---|
DigiKey Part Number | 865-EYSKBNZWBTR-ND - Tape & Reel (TR) |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EYSKBNZWB |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, USB |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part nRF52840 |
Part Status Obsolete | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard Bluetooth | Current - Receiving 11.1mA |
Protocol | Current - Transmitting 32.7mA |
Frequency 2.402GHz ~ 2.48GHz | Mounting Type Surface Mount |
Data Rate 500kbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 8dBm | Package / Case 63-SMD Module |
Sensitivity -103dBm |

