Bluetooth/ANT Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYSHJNZWZ

DigiKey Part Number
865-EYSHJNZWZTR-ND - Tape & Reel (TR)
865-EYSHJNZWZCT-ND - Cut Tape (CT)
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EYSHJNZWZ
Description
RF TXRX MOD BT/ANT TH SMD
Customer Reference
Detailed Description
Bluetooth/ANT Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth/ANT
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-94dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
12mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.235
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,85000 €8,85 €
107,51900 €75,19 €
257,04800 €176,20 €
1006,99240 €699,24 €
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €