
EYSGCNZXX | |
|---|---|
DigiKey Part Number | 865-EYSGCNZXXTR-ND - Tape & Reel (TR) |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EYSGCNZXX |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part nRF51822 |
Part Status Obsolete | Memory Size 16kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 13mA |
Protocol | Current - Transmitting 16mA |
Frequency 2.402GHz ~ 2.48GHz | Mounting Type Surface Mount |
Data Rate 921.6kbps | Operating Temperature -25°C ~ 85°C (TA) |
Power - Output 4dBm | Package / Case 49-SMD Module |
Sensitivity -93dBm |

