
ES2832AA2 | |
|---|---|
DigiKey Part Number | 865-ES2832AA2TR-ND - Tape & Reel (TR) 865-ES2832AA2CT-ND - Cut Tape (CT) 865-ES2832AA2DKR-ND - Digi-Reel® |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | ES2832AA2 |
Description | RF TXRX MOD BT MONOPOLE SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ES2832AA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | GPIO, SPI, SWD, UART | |
Antenna Type | Monopole | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64KB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA ~ 12.9mA | |
Current - Transmitting | 7.5mA ~ 16.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 10 | 11,58300 € | 115,83 € |
| 25 | 10,98200 € | 274,55 € |
| 100 | 10,15850 € | 1.015,85 € |
| 250 | 9,66556 € | 2.416,39 € |
| 500 | 9,31788 € | 4.658,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,68226 € | 17.364,52 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,83890 € |











