
ES2810AA2 | |
|---|---|
DigiKey Part Number | 865-ES2810AA2TR-ND - Tape & Reel (TR) 865-ES2810AA2CT-ND - Cut Tape (CT) 865-ES2810AA2DKR-ND - Digi-Reel® |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | ES2810AA2 |
Description | RF TXRX MOD BT MONOPOLE SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Monopole |
Mfr | Utilized IC / Part nRF52810 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 192kB Flash, 24kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 4.6mA ~ 11.2mA |
Protocol | Current - Transmitting 7mA ~ 15.4mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 4dBm | Package / Case 28-SMD Module |
Sensitivity -96dBm | Base Product Number |
Serial Interfaces GPIO, SPI, SWD, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 10,02100 € | 100,21 € |
| 25 | 9,49840 € | 237,46 € |
| 100 | 8,78130 € | 878,13 € |
| 250 | 8,35212 € | 2.088,03 € |
| 500 | 8,04924 € | 4.024,62 € |
| 1.000 | 7,86451 € | 7.864,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,49570 € | 14.991,40 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |



