
ES2810AA1 | |
|---|---|
DigiKey Part Number | 865-ES2810AA1-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | ES2810AA1 |
Description | RF TXRX MOD BT MONOPOLE SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, SPI, SWD, UART | |
Antenna Type | Monopole | |
Utilized IC / Part | nRF52810 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA ~ 11.2mA | |
Current - Transmitting | 7mA ~ 15.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Base Product Number |

