EYSLCNZWW - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKSLCNZWW

DigiKey Part Number
865-EKSLCNZWW-ND
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EKSLCNZWW
Description
EVALUATION KIT FOR EYSLCNZWW
Customer Reference
Detailed Description
EYSLCNZWW - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
KAGA FEI AMERICA, INC.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
EYSLCNZWW
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.