Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Monopole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ2833AA2

DigiKey Part Number
865-EJ2833AA2TR-ND - Tape & Reel (TR)
865-EJ2833AA2CT-ND - Cut Tape (CT)
865-EJ2833AA2DKR-ND - Digi-Reel®
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EJ2833AA2
Description
RF TXRX MOD BT MONOPOLE SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Monopole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
GPIO, SPI, SWD, UART
Antenna Type
Monopole
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.6mA ~ 10.7mA
Current - Transmitting
14.2mA ~ 30.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
28-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,36000 €15,36 €
1013,37700 €133,77 €
2512,68840 €317,21 €
10011,74330 €1.174,33 €
25011,17788 €2.794,47 €
50010,79708 €5.398,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,82303 €19.646,06 €
Manufacturers Standard Package
Unit Price without VAT:15,36000 €
Unit Price with VAT:18,27840 €