
EBSLSNZWW | |
|---|---|
DigiKey Part Number | 865-EBSLSNZWW-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EBSLSNZWW |
Description | EVALUATION BOARD FOR BLUETOOTH L |
Customer Reference | |
Detailed Description | EYSLSNZWW - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer KAGA FEI AMERICA, INC. | Utilized IC / Part EYSLSNZWW |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |

