

EBSGCNAWY-VX | |
|---|---|
DigiKey Part Number | 865-EBSGCNAWY-VX-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EBSGCNAWY-VX |
Description | EVALUATION BOARD FORBLUETOOTH LO |
Customer Reference | |
Detailed Description | EYSGCNAWY-VX - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer KAGA FEI AMERICA, INC. | Utilized IC / Part EYSGCNAWY-VX |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,05000 € | 69,05 € |
| Unit Price without VAT: | 69,05000 € |
|---|---|
| Unit Price with VAT: | 82,16950 € |

