
VS9LASG-74.250 | |
|---|---|
DigiKey Part Number | 2151-VS9LASG-74.250TR-ND - Tape & Reel (TR) 2151-VS9LASG-74.250CT-ND - Cut Tape (CT) 2151-VS9LASG-74.250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS9LASG-74.250 |
Description | XTAL OSC XO 74.250MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±80ppm |
Series | Absolute Pull Range (APR) ±80ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 100mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,85740 € | 685,74 € |
| 200 | 6,57490 € | 1.314,98 € |
| 300 | 6,41523 € | 1.924,57 € |
| 500 | 6,21968 € | 3.109,84 € |
| 700 | 6,10003 € | 4.270,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,88900 € | 78,89 € |
| 25 | 7,46040 € | 186,51 € |
| 50 | 7,15260 € | 357,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,88900 € | 78,89 € |
| 25 | 7,46640 € | 186,66 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

